RS Better World

Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 18 A, 7.5 kW 0.1V dc, 0.25 V dc, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$659.72

(exc. GST)

$725.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$659.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4318
Mfr. Part No.:
LC1D186SDS232
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

72V dc

Number of Poles

3

Contact Voltage

440V

Contact Current

18A

Power Rating

7.5kW

Series

LC1D

Mount Type

Plate

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Ring

Contactor Application

Changeover Contactor

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

0.1V dc, 0.25V dc

Operational Current Ie

18A

Maximum Operating Temperature

70°C

Depth

95mm

Length

105mm

Standards/Approvals

IEC 60335-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545: R26 HL3, EN 45545: R22 HL3

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Each
$978.47
RS Better World
Each
$362.42
Each
$571.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy