Schneider Electric TeSys D LC1D Contactor, 208 V Coil, 4-Pole, 25 A, 1 NO + 1 NC
- RS Stock No.:
- 256-4296
- Mfr. Part No.:
- LC1D1286LE7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-4296
- Mfr. Part No.:
- LC1D1286LE7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 208 V | |
| Number of Poles | 4 | |
| Contact Current Rating | 25 A | |
| Series | LC1D | |
| Range | TeSys D | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO + 1 NC | |
| Auxiliary Contact Configuration | 1NO + 1NC | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Lugs Ring | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 92mm | |
| Pole and Throw Configuration | 4P | |
| Mounting Style | Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | '+60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 208 V | ||
Number of Poles 4 | ||
Contact Current Rating 25 A | ||
Series LC1D | ||
Range TeSys D | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO + 1 NC | ||
Auxiliary Contact Configuration 1NO + 1NC | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Lugs Ring | ||
Length 85mm | ||
Width 45mm | ||
Depth 92mm | ||
Pole and Throw Configuration 4P | ||
Mounting Style Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature '+60°C | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 208V Coil Voltage, 1 NO + 1 NC - LC1D1286LE7
This compact contactor from the TeSys Deca series features a 4-pole configuration and is rated for a current of 25A at a control voltage of 208V AC. It operates efficiently within a temperature range of -40 to +60°C and has a power circuit insulation voltage rating of 690V, ensuring robust performance under demanding conditions.
Features & Benefits
• 4 poles for versatile functionality and control options
• 25A current rating for high load handling capabilities
• Changeover contact configuration for operational flexibility
• Two auxiliary contacts for expanded circuit control
• 25A current rating for high load handling capabilities
• Changeover contact configuration for operational flexibility
• Two auxiliary contacts for expanded circuit control
Applications
• Ideal for motor control applications requiring reliable switching
• Suitable for heating and HVAC systems for effective circuit control
• Implemented in signalling circuits in industrial machinery
• Suitable for heating and HVAC systems for effective circuit control
• Implemented in signalling circuits in industrial machinery
Will it support both AC and DC loads?
This device is primarily designed for AC load applications.
Can auxiliary contacts be used for additional functionalities?
Yes, it includes two auxiliary contacts for expanded functionality.
How does the control circuit technology affect performance?
It allows for stable operation without a built-in suppressor module.
Related links
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO, 690 V ac/dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole, 4NO
- Schneider Electric TeSys D LC1D Contactor 4-Pole 2NO + 2NC, 690 V ac/dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
