Schneider Electric LC1D Contactor, 11.55kV Coil, 3-Pole, 115 A, 1 NO/1 NC, 440V
- RS Stock No.:
- 256-4270
- Mfr. Part No.:
- LC1D1156FE7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,393.40
(exc. GST)
$2,632.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $2,393.40 |
*price indicative
- RS Stock No.:
- 256-4270
- Mfr. Part No.:
- LC1D1156FE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 11.55kV | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 115A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 136mm | |
| Width | 120mm | |
| Depth | 136mm | |
| Standards/Approvals | GL, DNV, CSA, CE, CCC, BV, RINA, UKCA, LROS, GOST, UL | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 11.55kV | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 115A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 136mm | ||
Width 120mm | ||
Depth 136mm | ||
Standards/Approvals GL, DNV, CSA, CE, CCC, BV, RINA, UKCA, LROS, GOST, UL | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D1156FE7
- RS Stock No. 2570769
- Mfr. Part No. LC1D50AK7
- RS Stock No. 2570771
- Mfr. Part No. LC1D50AQ7
- RS Stock No. 2564249
- Mfr. Part No. LC1D093GD
- RS Stock No. 2564280
- Mfr. Part No. LC1D115S7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 24 W 440V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 440V












