Schneider Electric LC1D Contactor, 440V ac Coil, 3-Pole, 115 A, 24 W 440V ac, 3 NO, 690V
- RS Stock No.:
- 845-1333
- Mfr. Part No.:
- LC1D115R7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,255.95
(exc. GST)
$1,381.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,255.95 |
*price indicative
- RS Stock No.:
- 845-1333
- Mfr. Part No.:
- LC1D115R7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 440V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Series | LC1D | |
| Power Rating | 24W | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 440V ac | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 136mm | |
| Width | 120mm | |
| Standards/Approvals | UL, CCC, CSA, EAC, IEC, RoHS | |
| Length | 158mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 440V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Series LC1D | ||
Power Rating 24W | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 440V ac | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Depth 136mm | ||
Width 120mm | ||
Standards/Approvals UL, CCC, CSA, EAC, IEC, RoHS | ||
Length 158mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
Schneider Electric LC1D115R7
TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 115A/1000V AC-3 (55kW@400V). They can be used to create motor starters for almost any type of application. It provides a 440V 50/60Hz AC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirrror certified), power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 2400 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (120mm width), mounting on 2 DIN-rails or screw fixing. Contactor is rated for 30HP at 200 to 208VAC, 40HP at 240VAC, 75HP at 480VAC and 100HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with a 600VAC up to 250A circuit breaker, this contactor can have a SCCR up to 50kA. When used with 600VAC Class J or CC fuses up to 250A, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 440 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 6.22 inches tall, 4.72 inches wide and 5.35 inches deep. It weighs 5.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
TeSys D provide integration in control systems.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 230V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1.8 kW 24V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 0.5 HP 230V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V 600V ac
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 1kV
