ABB GJL121 Contactor, 220V, 240 V Coil, 3-Pole, 20 A, 4 kW 220V, 240 V, 4 NO, 250 V dc, 690V ac
- RS Stock No.:
- 253-4789
- Mfr. Part No.:
- GJL1213901R0105
- Brand:
- ABB
Subtotal (1 pack of 2 units)*
$770.10
(exc. GST)
$847.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $385.05 | $770.10 |
*price indicative
- RS Stock No.:
- 253-4789
- Mfr. Part No.:
- GJL1213901R0105
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 250V dc, 690V dc | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V | ||
Number of Poles 3 | ||
Contact Voltage 250V dc, 690V dc | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 220V, 240V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 4kW Power Rating - GJL1213901R0105
Features and Benefits:
• Rated for up to 690V AC to handle high-voltage three-phase systems
• 250V DC contact rating for DC switching applications
• Single normally open auxiliary contact to facilitate control interlocking
• Screw terminals that ensure secure, low-resistance conductor connections
• DIN-rail or wall mounting for flexible panel installation
Applications
• Ideal for switchgear in light industrial machinery control panels
• Used with building automation for commercial lighting and power control
• Can be used for residential motor-driven systems requiring remote reversal
What control voltages will activate the device?
How many switching poles and auxiliary contacts are provided?
What Terminal and mounting options are available for installation?
What environmental temperature range can it operate within?
Related links
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 12 A 4 NO, 690V
- ABB GJL121 Contactor 240 V 240 V Coil 20 A 2 NO/2 NC, 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V