ABB GJL131 Contactor, 12V Coil, 3-Pole, 20 A, 5.5 kW 12V, 4 NO, 690V
- RS Stock No.:
- 253-4833
- Mfr. Part No.:
- GJL1313001R0107
- Brand:
- ABB
Subtotal (1 unit)*
$174.71
(exc. GST)
$192.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $174.71 |
*price indicative
- RS Stock No.:
- 253-4833
- Mfr. Part No.:
- GJL1313001R0107
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 12V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 12V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 12V Control Circuit Voltage - GJL1313001R0107
Features and Benefits:
• 20A operational current supports moderate motor and heater loads
• 12V control circuit reduces driver supply requirements
• 690V rated contacts permit use on higher-voltage AC systems
• Screw terminals provide secure conductor connection and easy wiring
• UL and IEC approvals confirm conformity to recognised device standards
Applications
• Ideal for switching resistive and inductive loads in commercial buildings
• Used for domestic distribution panel remote switching tasks
• Can be used for starter circuits in light industrial machinery
What mounting options are available for installation flexibility?
How many auxiliary contacts are provided for control signalling?
What environmental temperature range can it tolerate during operation?
What is the power handling capability for motor applications?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 12V dc 690V
- ABB GJL121 Contactor 3-Pole 4 kW 12V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 4 NO, 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V dc