ABB GJL131 Contactor, 24V Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO/1 NC, 690V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$1,910.13

(exc. GST)

$2,101.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$191.013$1,910.13

*price indicative

RS Stock No.:
253-4829
Mfr. Part No.:
GJL1313001R0011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Contactor Application

Commercial

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

55°C

Depth

46.7mm

Length

46.7mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Operational Current, 24V Control Circuit Voltage - GJL1313001R0011


This contactor is a Compact switching device designed for commercial electrical control applications, providing three main power poles for motor and load switching within automation and electrical systems. It operates with a low-voltage control supply and integrates a single auxiliary contact to support interlocks and signalling, making it suitable for installations where space and straightforward control integration are priorities.

Features and Benefits:


• 24V Coil delivers consistent actuation with 24V control circuit compatibility
• 3P construction enables three-pole switching for three-phase loads
• 20A operational current handles moderate industrial currents efficiently
• 690V rated contacts support higher-voltage distribution networks
• 3NO1NC auxiliary contact offers combined load and status signalling functionality
• Screw terminals permit secure electrical connections in field wiring

Applications


• Suitable for commercial motor control panels requiring Compact switching
• Ideal for HVAC system contact circuits with 24V control supplies
• Used with distribution switchgear for moderate current branch switching
• Can be used for control schemes requiring one changeover auxiliary contact
• Suitable for DIN rail or wall-mounted control cabinets in facilities

What mounting options are available for installation flexibility?


It supports both DIN rail and direct wall mounting to suit varied cabinet layouts.

What temperature range can it reliably operate within?


The device is specified for operation from -25°C up to a maximum of 55°C.

How is the product physically connected to wiring runs?


Termination is via screw-type terminals designed for robust field wiring clamping.

What standards does it conform to for use in industrial systems?


It meets IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and corresponding UL equivalents.

What is the power switching capability for motor applications?


It is rated to control loads up to 5.5 kW, suitable for many commercial motor duties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy