ABB 1SBL35 Contactor, 4-Pole, 100 A, 30 kW 130V, 48 V, 4 NO, 690V
- RS Stock No.:
- 253-2001
- Mfr. Part No.:
- 1SBL357201R6900
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2001
- Mfr. Part No.:
- 1SBL357201R6900
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Power Rating | 30kW | |
| Series | 1SBL35 | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 92mm | |
| Length | 110mm | |
| Standards/Approvals | IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508, CSA C22-2 N°14, EN 50155, IEC 60077-1 | |
| Depth | 120mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Power Rating 30kW | ||
Series 1SBL35 | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Contactor Application Control Unit | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 92mm | ||
Length 110mm | ||
Standards/Approvals IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508, CSA C22-2 N°14, EN 50155, IEC 60077-1 | ||
Depth 120mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- BG
ABB AF50 Series Contactor, 100A Operational Current, 48 to 130V Control Circuit Voltage - 1SBL357201R6900
This contactor is a four-pole control unit designed to switch power circuits and manage non‑inductive or slightly inductive loads in industrial environments. It accepts a wide control voltage range on AC 50/60 Hz or DC supplies, allowing a single device to accommodate varying supply conditions and short voltage interruptions while operating at system voltages up to 690 V.
Features & Benefits
• 100A conventional thermal current for high‑load switching capability
• 30 kW rated motor power for robust AC‑3 applications
• Wide Coil range 48 to 130V for flexible control‑voltage compatibility
• 4 NO main poles enabling straightforward three‑phase Plus auxiliary arrangements
• Screw terminals supporting 6 to 25mm² conductor connections for secure wiring
• Operates from −40 to +70 °C for extended ambient temperature use
• 30 kW rated motor power for robust AC‑3 applications
• Wide Coil range 48 to 130V for flexible control‑voltage compatibility
• 4 NO main poles enabling straightforward three‑phase Plus auxiliary arrangements
• Screw terminals supporting 6 to 25mm² conductor connections for secure wiring
• Operates from −40 to +70 °C for extended ambient temperature use
Applications
• Suitable for controlling resistance furnaces and heating elements
• Ideal for industrial lighting and general power distribution circuits
• Used for switching slightly inductive loads in manufacturing lines
• Suitable for motor switching in heavy‑duty plant
• Ideal for industrial lighting and general power distribution circuits
• Used for switching slightly inductive loads in manufacturing lines
• Suitable for motor switching in heavy‑duty plant
What insulation and overvoltage endurance does it provide?
The unit has a rated insulation voltage of 1000V and a rated impulse withstand voltage of 8 kV for dielectric stress resistance.
How does it behave under high‑frequency switching demands?
Mechanical durability reaches 10 million operations and electrical switching frequency supports up to 300 cycles/hour in AC‑3 duty.
What protective device ratings match this contactor?
It is compatible with gG‑type fuses up to 100A and has defined maximum breaking capacities at 440V and 690V for selection of short‑circuit protective devices.
Which standards and certifications relate to its use in transport or industrial applications?
It conforms to multiple international standards including IEC/EN 60947‑1 and IEC/EN 60947‑4‑1 and has several recognised certificates for broader regulatory acceptance.
Related links
- ABB AF50 Contactor 22 kW 130V 3 NO, 690V
- ABB AF50 Contactor 100 A 48 V 690V
- ABB AF50 Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL176 Contactor 48 V Coil 30 A 48 V 690V
- ABB AF45-40-00 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 48 V 690V
- ABB AF12ZB-30-01-22 Contactor 48 V Coil 4 A 48 V 690V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V