ABB 1SBL13 Contactor, 24V Coil, 3-Pole, 25 A, 5.5 kW 24V, 4 NO, 690V

Subtotal (1 unit)*

$319.90

(exc. GST)

$351.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.90

*price indicative

RS Stock No.:
253-1886
Mfr. Part No.:
1SBL136001R3010
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

5.5kW

Series

1SBL13

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Length

97mm

Standards/Approvals

EN 60529, IEC 60068-2-6, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1

Width

45mm

Depth

97mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL13 Series Contactor, 25A Current Rating , 24V DC Coil Voltage - 1SBL136001R3010


This contactor is a 690V 3 pole device designed for efficient switching and control. It is constructed with a width of 45mm and a depth of 97mm, facilitating easy integration within Compact systems. The contactor operates on a 24V DC Coil voltage and supports motor control for applications up to 5.5 kW, making it an indispensable component in automation and electrical applications.

Features & Benefits


• 3 pole configuration allows for versatile connectivity options
• Built in auxiliary contact enhances operational flexibility
• Screw Terminal design ensures reliable and Durable connections
• High power handling capabilities for motors and power circuits
• Suitable for DIN rail mounting simplifying installation in various setups

Applications


• Used for motor control in industrial machinery
• Ideal for switching heavy electrical loads in automation systems
• Employed in electrical distribution for circuit protection
• Suitable for control systems in HVAC installations

How do varying temperature ranges affect performance?


The contactor is designed to operate efficiently in extreme temperatures, ranging from -40°C to +70°C. This robustness ensures reliable performance under varying environmental conditions, making it suitable for diverse industrial applications.

What types of loads can be managed by this device?


It can manage motors up to 5.5 kW at 690V AC or 25A for power circuits. This capacity enables efficient control over various electrical loads, ensuring it meets the demands of high power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy