Eaton DILM Contactor, 500V dc Coil, 3-Pole, 15.5 A, 96 kW 24V, 380V
- RS Stock No.:
- 251-0812
- Mfr. Part No.:
- 293926 DILMC15-10(24VDC)
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-0812
- Mfr. Part No.:
- 293926 DILMC15-10(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 380V | |
| Contact Current | 15.5A | |
| Series | DILM | |
| Power Rating | 96kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 15.5A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Width | 45mm | |
| Depth | 75mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 380V | ||
Contact Current 15.5A | ||
Series DILM | ||
Power Rating 96kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 15.5A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Width 45mm | ||
Depth 75mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Note
Replacement part code: DILM15-10(24VDC)-PI
Related links
- Eaton DILM Contactor 3-Pole 96 kW, 400V
- Eaton DILM Contactor 3-Pole 3 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 7 kW 24V, 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM Contactor 3-Pole 1 NC, 380V
- Eaton DILM Contactor 3-Pole 11 kW 400V
