Eaton DILM Contactor, 110V Coil, 3-Pole, 80 A, 63 kW, 400V

Subtotal (1 unit)*

$1,177.60

(exc. GST)

$1,295.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,177.60

*price indicative

RS Stock No.:
250-9889
Mfr. Part No.:
239399 DILM80(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

80A

Power Rating

63kW

Series

DILM

Mount Type

DIN Rail

Function

Motor Control, Reversing

Terminal Type

Screw

Contactor Application

Motor

Operational Current Ie

80A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

160mm

Depth

160mm

Width

90mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy