Eaton DILM Contactor, 110V Coil, 3-Pole, 6.5 kW, 1 NO, 400V
- RS Stock No.:
- 251-0526
- Mfr. Part No.:
- 277514 DILMC12-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-0526
- Mfr. Part No.:
- 277514 DILMC12-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 6.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Clamp | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 75mm | |
| Width | 45mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 6.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Clamp | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 75mm | ||
Width 45mm | ||
Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Note
Replacement part code: DILM12-10(110V50HZ,120V60HZ)-PI
- RS Stock No. 2510159
- Mfr. Part No. 276568 DILM7-10(110VDC)
Each
$137.31
- RS Stock No. 2510569
- Mfr. Part No. 277638 DILMC25-10(110V50HZ,120V60HZ)
Each
$261.20
- RS Stock No. 2510342
- Mfr. Part No. 277010 DILM17-10(110V50/60HZ)
Each
$223.07
- RS Stock No. 2510229
- Mfr. Part No. 276722 DILM9-01(110V50HZ,120V60HZ)
Each
$117.03
Related links
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 4-Pole 6.5 kW 690V
- Eaton DILM Contactor 3-Pole 4 kW 110V ac 400V ac
- Eaton DILM Contactor 4-Pole 11 kW 110V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 4-Pole 14 kW, 1 NO
- Eaton DILM Contactor 4-Pole 11 kW, 1 NO












