Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 150 A, 11 kW, 1 NC, 400V

Subtotal (1 unit)*

$2,667.86

(exc. GST)

$2,934.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,667.86

*price indicative

RS Stock No.:
250-9461
Mfr. Part No.:
104482 DILMF150(RAC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

150A

Series

DILM

Power Rating

11kW

Function

Reversing

Normal State Configuration

1 NC

Terminal Type

Screw

Contactor Application

SEMI F47

Minimum Operating Temperature

-25°C

Operational Current Ie

150A

Maximum Operating Temperature

60°C

Standards/Approvals

SEMI F47

Length

160mm

Width

90mm

Depth

160mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2509934
  • Mfr. Part No. 239488 DILM95(230V50/60HZ)
Each
$1,440.00
  • RS Stock No. 2509462
  • Mfr. Part No. 104483 DILMF150(RAC48)
Each
$2,667.86
  • RS Stock No. 2510786
  • Mfr. Part No. 290090 DILM15-01(110V50HZ,120V60HZ)
Each
$171.47
  • RS Stock No. 2509895
  • Mfr. Part No. 239406 DILM80(24V50/60HZ)
Each
$1,177.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy