Eaton DILM Contactor, 220V Coil, 3-Pole, 30 kW
- RS Stock No.:
- 251-0658
- Mfr. Part No.:
- 277837 DILM50(220V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$634.62
(exc. GST)
$698.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.62 |
*price indicative
- RS Stock No.:
- 251-0658
- Mfr. Part No.:
- 277837 DILM50(220V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 30kW | |
| Series | DILM | |
| Mount Type | Screw, DIN Rail | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 133mm | |
| Depth | 133mm | |
| Standards/Approvals | VDE 0660, CSA, UL, IEC/EN 60947 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 30kW | ||
Series DILM | ||
Mount Type Screw, DIN Rail | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 133mm | ||
Depth 133mm | ||
Standards/Approvals VDE 0660, CSA, UL, IEC/EN 60947 | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole, 30 kW
- Eaton DILM Contactor Coil for use with DILM40 DILM50, DILM65
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton DILM Contactor 4-Pole 6.5 kW, 220V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
