STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 920-6572
- Mfr. Part No.:
- STP80NF10FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$115.65
(exc. GST)
$127.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.313 | $115.65 | - |
| 250 + | $2.082 | $104.10 | 9% |
*price indicative
- RS Stock No.:
- 920-6572
- Mfr. Part No.:
- STP80NF10FP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET II | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 45W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.3mm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET II | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 45W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 9.3mm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10FP
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP60NF10
- STMicroelectronics STripFET II Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55-06
