Eaton DILM Contactor, 220V Coil, 3-Pole, 25 A, 14 kW, 1 NC, 400V

Subtotal (1 unit)*

$297.53

(exc. GST)

$327.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.53

*price indicative

RS Stock No.:
251-0417
Mfr. Part No.:
277171 DILM25-01(220V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

25A

Series

DILM

Power Rating

14kW

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

25A

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

97mm

Depth

97mm

Width

45mm

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 1NC Configuration, 14 kW Power Rating - 277171 DILM25-01(220V50/60HZ)


This Eaton contactor, with a coil voltage of 220V, is designed for industrial applications requiring a power rating of 14 kW. The 3-pole configuration ensures a reliable performance, making it suitable for various motor control tasks.

Features & Benefits


• Reliable reversing Function ensures smooth operation in applications requiring changes in motor direction

• High power rating capable of handling demanding loads up to 14 kW

• Screw Terminals allow easy and secure connection for efficient installation and maintenance

• Suitable for motors with different voltage requirements.

Applications


• Ideal for controlling motors in industrial settings

• Provides reliable switching for heating, ventilation, and air conditioning systems

• Ensures precise control in conveyor belt applications

• Effective in controlling the operation of pumps

• Suitable for controlling various machinery on the production floor

Can it handle high-voltage applications?


Yes, this contactor is designed to operate at 220V for industrial use.

Will it work for reversing motor functions?


Yes, this contactor is specifically designed for applications requiring reversing functionality.

Is it suitable for heavy-duty tasks?


Yes, with a power rating of 14 kW, this contactor can handle demanding loads effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy