Eaton DILM Contactor, 230V Coil, 3-Pole, 32 A, 17 kW, 1 NC, 400V
- RS Stock No.:
- 251-0466
- Distrelec Article No.:
- 136-22-421
- Mfr. Part No.:
- 277292 DILM32-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$416.71
(exc. GST)
$458.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.71 |
*price indicative
- RS Stock No.:
- 251-0466
- Distrelec Article No.:
- 136-22-421
- Mfr. Part No.:
- 277292 DILM32-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 32A | |
| Series | DILM | |
| Power Rating | 17kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 97mm | |
| Width | 45mm | |
| Standards/Approvals | UL, IEC/EN 60947, CSA, VDE 0660 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 32A | ||
Series DILM | ||
Power Rating 17kW | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 97mm | ||
Width 45mm | ||
Standards/Approvals UL, IEC/EN 60947, CSA, VDE 0660 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2510604
- Mfr. Part No. 277731 DILMC32-01(230V50HZ,240V60HZ)
Each
$375.32
- RS Stock No. 2510467
- Mfr. Part No. 277294 DILM32-01(400V50HZ,440V60HZ)
Each
$416.71
- RS Stock No. 2509430
- Mfr. Part No. 104454 DILMF32-01(RAC24)
Each
$778.87
- RS Stock No. 2510456
- Mfr. Part No. 277281 DILM32-01(240V50HZ)
Each
$420.81
Related links
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 3 kW 400V ac
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V












