Eaton DILM Contactor, 24V Coil, 3-Pole, 32 A, 17 kW, 1 NC, 230V

Subtotal (1 unit)*

$778.87

(exc. GST)

$856.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$778.87

*price indicative

RS Stock No.:
250-9430
Mfr. Part No.:
104454 DILMF32-01(RAC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

230V

Contact Current

32A

Power Rating

17kW

Series

DILM

Function

Reversing

Normal State Configuration

1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Contactor Application

Reversing

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL

COO (Country of Origin):
RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 NC, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.

Conventional free air thermal current

Contactors for semiconductor industries

Built-in suppressor circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy