Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 63 kW, 1 NO, 400V

Subtotal (1 unit)*

$175.92

(exc. GST)

$193.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.92

*price indicative

RS Stock No.:
251-0297
Mfr. Part No.:
276883 DILM12-01(110VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

63kW

Mount Type

Screw, DIN Rail

Function

Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Depth

75mm

Length

75mm

Width

45mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2510141
  • Mfr. Part No. 276549 DILM7-10(220V50HZ,240V60HZ)
Each
$114.76
  • RS Stock No. 2510792
  • Mfr. Part No. 290097 DILM15-01(24V50/60HZ)
Each
$162.90
  • RS Stock No. 2510290
  • Mfr. Part No. 276871 DILM12-01(110V50/60HZ)
Each
$148.95
  • RS Stock No. 2510440
  • Mfr. Part No. 277259 DILM32-10(220V50HZ,240V60HZ)
Each
$416.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy