Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 4.5 kW, 1 NC, 400V

Subtotal (1 unit)*

$137.31

(exc. GST)

$151.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.31

*price indicative

RS Stock No.:
251-0188
Mfr. Part No.:
276601 DILM7-01(48VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

4.5kW

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

45mm

Length

75mm

Depth

75mm

Standards/Approvals

CSA, VDE 0660, IEC/EN 60947, UL

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2510540
  • Mfr. Part No. 277557 DILMC12-01(230V50/60HZ)
Each
$142.63
  • RS Stock No. 2510698
  • Mfr. Part No. 277911 DILM65(RDC240)
Each
$1,260.38
  • RS Stock No. 2510328
  • Mfr. Part No. 276992 DILM17-10(48V50HZ)
Each
$234.81
  • RS Stock No. 2510290
  • Mfr. Part No. 276871 DILM12-01(110V50/60HZ)
Each
$148.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy