Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 3 kW, 1 NC, 400V
- RS Stock No.:
- 251-0140
- Mfr. Part No.:
- 276548 DILM7-10(190V50HZ,220V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$109.03
(exc. GST)
$119.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.03 |
*price indicative
- RS Stock No.:
- 251-0140
- Mfr. Part No.:
- 276548 DILM7-10(190V50HZ,220V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 3kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 75mm | |
| Length | 75mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 3kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 75mm | ||
Length 75mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 220 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NO
