Eaton DILM Contactor, 220V ac Coil, 3-Pole, 3 kW 220V ac, 1 NC, 400V

Subtotal (1 unit)*

$109.03

(exc. GST)

$119.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.03

*price indicative

RS Stock No.:
251-0181
Mfr. Part No.:
276592 DILM7-01(220V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

3kW

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

220V ac

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

75mm

Depth

75mm

Width

45mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 220V AC/230V DC Coil Voltage, 1NC Normal State Configuration - 276592 DILM7-01(220V50/60HZ)


This contactor is designed for efficient motor control in diverse industrial applications. It serves a key function in switching electrical loads and provides dependable performance in reversing operations. With a coil voltage of 220 V AC, it is adaptable for both inductive and non-inductive loads.

Features & Benefits


• 3 pole design facilitates effective motor control

• Reversing functionality allows for versatile operation

• Power rating of 4.5kW accommodates significant loads

• 220 V AC coil voltage ensures compatibility with a variety of systems

• Screw terminal connections enable straightforward installation

Applications


• Suitable for controlling electric motors in automation systems

• Utilised for reversing drives in material handling equipment

• Effective in involving compressors and pumps

• Designed for seamless integration with various electrical control devices

• Operates well in lifting equipment such as escalators

What type of loads can be controlled with this device?


This device is capable of controlling both inductive and non-inductive loads effectively.

How is it installed in existing industrial systems?


It employs screw terminals for a simple and direct installation process.

Can it be used with high efficiency motors?


Yes, it is suitable for motors rated under efficiency class IE3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy