Eaton DILM Contactor, 220V ac Coil, 3-Pole, 7 A, 3 kW 220V ac, 1 NC, 690V
- RS Stock No.:
- 240-2905
- Mfr. Part No.:
- 199645 DILM7-01(220V50/60HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$96.16
(exc. GST)
$105.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.16 |
*price indicative
- RS Stock No.:
- 240-2905
- Mfr. Part No.:
- 199645 DILM7-01(220V50/60HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor for Motors | |
| Control Circuit Voltage Uc | 220V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Depth | 75mm | |
| Length | 75mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Contactor Application Contactor for Motors | ||
Control Circuit Voltage Uc 220V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
Depth 75mm | ||
Length 75mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 220V AC Coil Voltage, 1NC Normal State Configuration - 199645 DILM7-01(220V50/60HZ)-PI
This versatile 3 pole contactor is designed for industrial applications. It operates efficiently at a coil voltage of 220V AC and is suitable for managing non-inductive loads and various types of motors. Its robust construction and technical specifications make it an essential component for effective electrical control in automation and motor management systems.
Features & Benefits
• Supports up to 7A for efficient circuit control
• Rated for 3kW, ensuring effective power handling
• Designed with push-in terminals for secure connections
• Ideal for motors with efficiency class IE3
• Features NC contact for flexible operation
• Complies with IEC/EN standards for assurance
Applications
• Utilised in motor control circuits for automation
• Commonly employed in machinery for on/off switching
• Suitable for requiring motor starting and reversing
What is the maximum ambient temperature for operation?
It can operate in open conditions up to 60°C and 40°C when enclosed.
Can it handle different types of inductive loads?
Yes, it is suitable for various AC inductive loads, ensuring flexibility in application.
What type of connection does it use?
It features push-in terminals for quick and secure wiring.
Is it compatible with both single-phase and three-phase systems?
Yes, it can be utilised in both single-phase and three-phase configurations.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton DILM Contactor 3-Pole 4 kW 690V
- Eaton DILM Contactor 3-Pole 6.8 kW 690V
- Eaton DILM Contactor 3-Pole 8.3 kW 690V
- Eaton DILM Contactor 3-Pole 18.5 kW 690V
- Eaton DILM Contactor 3-Pole 3.7 kW 690V
- Eaton DILM Contactor 3-Pole 5 kW 690V
- Eaton DILM Contactor 3-Pole 11 kW 690V
