Eaton DILM Contactor, 500V dc Coil, 3-Pole, 7 A, 90 kW 42V, 690V
- RS Stock No.:
- 251-0179
- Mfr. Part No.:
- 276590 DILM7-01(42V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$114.76
(exc. GST)
$126.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.76 |
*price indicative
- RS Stock No.:
- 251-0179
- Mfr. Part No.:
- 276590 DILM7-01(42V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | DILM | |
| Power Rating | 90kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Contactor Application | Motor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Length | 75mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series DILM | ||
Power Rating 90kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Contactor Application Motor | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Length 75mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 3 kW 42V ac 400V ac
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 42V 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 42V 400V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 42V 690V
- Eaton DILM Contactor 230 V ac/dc Coil 20 A 1 NO, 400V
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 3-Pole, 30 kW
