Eaton DILM Contactor, 500V dc Coil, 3-Pole, 40 A, 14 kW 42V, 1 NO, 400V
- RS Stock No.:
- 251-0625
- Mfr. Part No.:
- 277771 DILM40(42V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$508.70
(exc. GST)
$559.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.70 |
*price indicative
- RS Stock No.:
- 251-0625
- Mfr. Part No.:
- 277771 DILM40(42V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 42V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 133mm | |
| Depth | 133mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 500V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Series DILM | ||
Power Rating 14kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 42V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 133mm | ||
Depth 133mm | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2510621
- Mfr. Part No. 277765 DILM40(220V50HZ,240V60HZ)
Each
$483.25
- RS Stock No. 2510622
- Mfr. Part No. 277767 DILM40(380V50HZ,440V60HZ)
Each
$508.70
- RS Stock No. 2509945
- Mfr. Part No. 239545 DILM115(RAC24)
Each
$1,757.16
- RS Stock No. 2510707
- Mfr. Part No. 277965 DILMC40(230V50HZ,240V60HZ)
Each
$511.39
Related links
- Eaton DILM Contactor 3-Pole 6.5 kW 42V 400V
- Eaton DILM Contactor 3-Pole 90 kW 42V, 690V
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 21 kW 400V












