Eaton Eaton Moeller Contactor, 42V Coil, 3-Pole, 42 A, 3 kW 42V, 1 NC, 690V

Subtotal (1 unit)*

$116.61

(exc. GST)

$128.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.61

*price indicative

RS Stock No.:
243-944
Mfr. Part No.:
033233 DILEM-01(42V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

3kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

42V

Minimum Operating Temperature

-25°C

Contactor Application

AC-3e

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947-4-1, UL 508, UL Category Control No.: NLDX, UL File No.: E29096, VDE 0660, CE, CSA Class No.: 3211-04, CSA CSA-C22.2 No. 14-05, CSA File No.: 012528, IEC/EN 60947, UL

Depth

58mm

Length

52mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is designed to deliver exceptional performance in demanding applications. This robust device operates at 42 V in both 50 and 60 Hz environments, featuring three poles and an ability to handle load up to 4 kW efficiently. Its compact size, with a depth of 52 mm and height of 58 mm, allows for versatile installation while providing powerful switching capabilities. Engineered for reliability, this contactor is equipped with positive operating contacts and a durable mechanical lifespan, ensuring dependable performance over time.

Compact design facilitates easy installation in tight spaces

Positive operating contacts provide robust performance under load

High mechanical lifespan ensures longevity and reduces maintenance costs

Versatile mounting options enhance flexibility for various setups

Finger and back of hand protection improves user safety during operation

Complies with international safety standards for peace of mind

Designed for reliable operation in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy