Eaton DILM Contactor, 500V dc Coil, 3-Pole, 7 A, 63 kW, 400V
- RS Stock No.:
- 251-0147
- Mfr. Part No.:
- 276555 DILM7-10(42V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$114.76
(exc. GST)
$126.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.76 |
*price indicative
- RS Stock No.:
- 251-0147
- Mfr. Part No.:
- 276555 DILM7-10(42V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 7A | |
| Series | DILM | |
| Power Rating | 63kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 7A | ||
Series DILM | ||
Power Rating 63kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Length 75mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 6.5 kW 42V 400V
- Eaton DILM Contactor 3-Pole 14 kW 42V 400V
- Eaton DILM Contactor 3-Pole 90 kW 42V, 690V
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW
- Eaton DILM Contactor 3-Pole 17 kW, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
