Eaton DILM Contactor, 500V dc Coil, 3-Pole, 3.5 kW, 1 NC
- RS Stock No.:
- 251-0160
- Mfr. Part No.:
- 276569 DILM7-10(220VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$123.92
(exc. GST)
$136.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.92 |
*price indicative
- RS Stock No.:
- 251-0160
- Mfr. Part No.:
- 276569 DILM7-10(220VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Width 45mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
