Eaton DILA Contactor Relay, 120V Coil, 3-Pole, 4 A 110V ac, 120 V ac, 4 NO

Subtotal (1 unit)*

$124.78

(exc. GST)

$137.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.78

*price indicative

RS Stock No.:
251-0031
Mfr. Part No.:
276326 DILA-40(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

120V

Number of Poles

3

Contact Current

4A

Series

DILA

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac, 120V ac

Operational Current Ie

4A

Maximum Operating Temperature

60°C

Length

75mm

Standards/Approvals

IEC/EN 60947, VDE 0660, CSA, EN 60947-5-1, UL

Depth

75mm

Width

45mm

COO (Country of Origin):
DE
The Eaton makes this Contactor relay which has 4 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 110 V 50 Hz and it offers IP20 degree of protection.

This relay is mounted / connected with screw terminals

This relay can be combined with auxiliary contact module DILA-XHI(V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy