Eaton DILA Contactor Relay, 110V ac Coil, 4-Pole, 4 A 120V ac, 2 NO/2 NC, 415V ac

Subtotal (1 unit)*

$115.05

(exc. GST)

$126.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.05

*price indicative

RS Stock No.:
493-0517
Mfr. Part No.:
276396 DILA-22(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

110V ac

Number of Poles

4

Contact Voltage

415V ac

Contact Current

4A

Series

DILA

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

120V ac

Contactor Application

Contactor Relay

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Maximum Operating Temperature

60°C

Width

45mm

Length

75mm

Standards/Approvals

CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660

Depth

75mm

Pole and Throw Configuration

4

COO (Country of Origin):
RO

Eaton DILA Series Contactor Relay, 110V AC Coil Voltage, 2NO + 2NC Normal State Configuration - 276396 DILA-22(110V50HZ,120V60HZ)


This contactor relay efficiently controls electrical circuits in a range of industrial applications. It performs well under high voltage conditions, providing a dependable solution for automation in electrical systems. The device incorporates normally open and normally closed contacts, offering versatility for various operational requirements.

Features & Benefits


• Designed for 110V AC operation, ensuring compatibility with many systems

• Incorporates 4 poles to manage multiple circuits concurrently

• Rated contact voltage of 415V AC enables high voltage applications

• Features screw terminal connections for secure and convenient installation

• Maximum operating temperature of +60°C suitable for harsh environments

• Mechanical lifespan of 20 million operations enhances durability

Applications


• Utilised in automation systems for motor control

• Suitable for HVAC systems that require dependable switching

• Employed in manufacturing equipment to manage operational cycles

• Used in lighting control systems for efficient energy management

• Applied in safety systems for emergency shutdown procedures

What type of loads can it control?


It can handle electrical loads, particularly inductive and resistive, in diverse industrial settings.

How is it configured for specific applications?


Configuration can be achieved by connecting the terminals according to the circuit requirements specified in the installation manual.

Can it be integrated with other control systems?


Yes, it can be easily integrated with existing control systems using appropriate connections and configurations.

Note

Eaton formerly known as Moeller

  • RS Stock No. 4930551
  • Mfr. Part No. 276361 DILA-31(110V50HZ,120V60HZ)
Each
$141.26
  • RS Stock No. 4930602
  • Mfr. Part No. 276326 DILA-40(110V50HZ,120V60HZ)
Each
$137.04
  • RS Stock No. 4930501
  • Mfr. Part No. 276386 DILA-22(24V50HZ)
Each
$109.79
Each
$81.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy