ABB Protective Cover for use with AF and NF Series Contactors
- RS Stock No.:
- 711-6436
- Mfr. Part No.:
- 1SBN110108T1000 BX4
- Brand:
- ABB
Subtotal (1 unit)*
$5.97
(exc. GST)
$6.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.97 |
*price indicative
- RS Stock No.:
- 711-6436
- Mfr. Part No.:
- 1SBN110108T1000 BX4
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cover | |
| Product Type | Protective Cover | |
| For Use With | AF and NF Series Contactors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cover | ||
Product Type Protective Cover | ||
For Use With AF and NF Series Contactors | ||
Standards/Approvals RoHS | ||
ABB Protective Cover, For AF and NF Series Contactors, RoHS Compliant - 1SBN110108T1000 BX4
This protective cover is an accessory designed to shield and retain contactor components in industrial control systems. It is intended for use with AF and NF contactors, providing a fitted enclosure that helps maintain operational integrity in automation and electrical installations. The product is manufactured by a recognised brand and conforms to environmental directive standards.
Features and Benefits:
• RoHS conformity reduces hazardous substance risk in assemblies
• Compatible design for AF and NF contactor mounting aids retrofit
• Purpose-built cover form improves component protection during operation
• Accessory construction supports straightforward replacement in the field
• Compact accessory profile minimises panel space impact
• Compatible design for AF and NF contactor mounting aids retrofit
• Purpose-built cover form improves component protection during operation
• Accessory construction supports straightforward replacement in the field
• Compact accessory profile minimises panel space impact
Applications
• Suitable for guarding AF series contactor terminals during maintenance
• Used with NF series contactors in motor control panels
• Ideal for retrofit protection on existing contactor installations
• Can be used for routine replacement of worn or damaged covers
• Used with NF series contactors in motor control panels
• Ideal for retrofit protection on existing contactor installations
• Can be used for routine replacement of worn or damaged covers
Is this accessory intended for direct replacement installations?
Yes, it is supplied as a replacement cover compatible with existing contactor configurations to simplify onsite swap-outs.
What environmental compliance is relevant for material selection?
The item meets RoHS criteria, indicating restricted use of specific hazardous substances in its construction.
Which manufacturers contactors will this fit?
It is manufactured to fit AF and NF contactor types produced by the same vendor family to ensure correct interfacing.
How does the cover support safety practices during servicing?
By enclosing exposed contactor parts it reduces accidental contact with live elements while panels are accessed for inspection or repair.