Eaton DILM Contactor, 240V Coil, 3-Pole, 96 kW, 400V

Subtotal (1 unit)*

$2,198.17

(exc. GST)

$2,417.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,198.17

*price indicative

RS Stock No.:
250-9980
Mfr. Part No.:
239751 DILMC150(RAC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

96kW

Function

Motor Control, Reversing

Terminal Type

Spring Clamp

Minimum Operating Temperature

-25°C

Operational Current Ie

150A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

160mm

Length

160mm

Width

90mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509498
  • Mfr. Part No. 107019 DILM170(RDC240)
Each
$2,739.36
  • RS Stock No. 2509734
  • Mfr. Part No. 139543 DILM185A/22(RDC240)
Each
$2,935.88
  • RS Stock No. 2510612
  • Mfr. Part No. 277755 DILM40(240V50HZ)
Each
$508.70
  • RS Stock No. 2509791
  • Mfr. Part No. 191707 DILMS40-22(110V50HZ,120V60HZ)
Each
$611.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy