Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 3.5 kW 380V, 440 V, 1 NO
- RS Stock No.:
- 250-9962
- Mfr. Part No.:
- 239589 DILM150(RAC440)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,195.52
(exc. GST)
$2,415.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,195.52 |
*price indicative
- RS Stock No.:
- 250-9962
- Mfr. Part No.:
- 239589 DILM150(RAC440)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Mount Type | Screw, DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 380V, 440V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 90mm | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Power Rating 3.5kW | ||
Series DILM | ||
Mount Type Screw, DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 380V, 440V | ||
Contactor Application Motor Control | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 90mm | ||
Depth 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 440 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 110V dc 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 48 V 400V
