Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 150 A, 3.5 kW 42V, 48 V, 1 NO, 400V
- RS Stock No.:
- 250-9960
- Mfr. Part No.:
- 239586 DILM150(RAC48)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,195.52
(exc. GST)
$2,415.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,195.52 |
*price indicative
- RS Stock No.:
- 250-9960
- Mfr. Part No.:
- 239586 DILM150(RAC48)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 150A | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Control Circuit Voltage Uc | 42V, 48V | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 150A | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Control Circuit Voltage Uc 42V, 48V | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2509491
- Mfr. Part No. 107013 DILM170(RAC240)
Each
$2,536.54
- RS Stock No. 2509494
- Mfr. Part No. 107015 DILM170(RAC500)
Each
$2,394.19
- RS Stock No. 2509964
- Mfr. Part No. 239592 DILM150(RDC60)
Each
$2,232.06
- RS Stock No. 2509930
- Mfr. Part No. 239485 DILM95(42V50/60HZ)
Each
$1,440.00
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 42V 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 65 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 400V











