Eaton DILM Contactor, 440V Coil, 3-Pole, 90 kW
- RS Stock No.:
- 250-9950
- Mfr. Part No.:
- 239549 DILM115(RAC440)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,669.29
(exc. GST)
$1,836.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,669.29 |
*price indicative
- RS Stock No.:
- 250-9950
- Mfr. Part No.:
- 239549 DILM115(RAC440)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 440V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Length | 160mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 440V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Length 160mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2509729
- Mfr. Part No. 139538 DILM185A/22(RAC440)
Each
$2,935.88
- RS Stock No. 2509946
- Mfr. Part No. 239546 DILM115(RAC48)
Each
$1,757.16
- RS Stock No. 2509978
- Mfr. Part No. 239736 DILMC115(RAC240)
Each
$1,760.89
- RS Stock No. 2509740
- Mfr. Part No. 139548 DILM225A/22(RAC440)
Each
$3,240.05
Related links
- Eaton DILM Contactor 3-Pole 440V
- Eaton DILM Contactor 3-Pole, 140 kW
- Eaton DILM Contactor 3-Pole 96 kW, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW, 1 NO
- Eaton DILM Contactor 3-Pole 130 V dc, 400V
- Eaton DILM Contactor 3-Pole 90 kW
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor 3-Pole 90 kW 48V dc 400V












