Eaton DILM Contactor, 440V Coil, 3-Pole, 150 kW, 440V
- RS Stock No.:
- 250-9740
- Mfr. Part No.:
- 139548 DILM225A/22(RAC440)
- Brand:
- Eaton
Subtotal (1 unit)*
$3,240.05
(exc. GST)
$3,564.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,240.05 |
*price indicative
- RS Stock No.:
- 250-9740
- Mfr. Part No.:
- 139548 DILM225A/22(RAC440)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 440V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Series | DILM | |
| Power Rating | 150kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 158mm | |
| Length | 158mm | |
| Standards/Approvals | CSA, VDE 0660, IEC/EN 60947, UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 440V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Series DILM | ||
Power Rating 150kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 158mm | ||
Length 158mm | ||
Standards/Approvals CSA, VDE 0660, IEC/EN 60947, UL | ||
Width 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2509926
- Mfr. Part No. 239481 DILM95(380V50HZ,440V60HZ)
Each
$1,440.00
- RS Stock No. 2509893
- Mfr. Part No. 239404 DILM80(400V50HZ,440V60HZ)
Each
$1,177.60
- RS Stock No. 2509950
- Mfr. Part No. 239549 DILM115(RAC440)
Each
$1,669.29
- RS Stock No. 2509729
- Mfr. Part No. 139538 DILM185A/22(RAC440)
Each
$2,935.88
Related links
- Eaton DILM Contactor 3-Pole, 140 kW
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 440 V 400V
- Eaton DILM Contactor 3-Pole, 90 kW
- Eaton DILM Contactor 3-Pole 96 kW, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW, 1 NO
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 150 kW
- Eaton DILM Contactor 3-Pole 150 kW












