Eaton DILM Contactor, 48V Coil, 3-Pole, 115 A, 90 kW

Subtotal (1 unit)*

$1,757.16

(exc. GST)

$1,932.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,757.16

*price indicative

RS Stock No.:
250-9946
Mfr. Part No.:
239546 DILM115(RAC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Current

115A

Series

DILM

Power Rating

90kW

Function

Motor Control, Reversing

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Operational Current Ie

115A

Maximum Operating Temperature

60°C

Length

160mm

Depth

160mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

90mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy