Eaton DILM Contactor, 500V dc Coil, 3-Pole, 115 A, 14 kW, 1 NO, 400V

Subtotal (1 unit)*

$1,757.16

(exc. GST)

$1,932.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,757.16

*price indicative

RS Stock No.:
250-9945
Mfr. Part No.:
239545 DILM115(RAC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

500V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

115A

Series

DILM

Power Rating

14kW

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Terminal Type

Screw

Contactor Application

Motor

Operational Current Ie

115A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

90mm

Length

160mm

Depth

160mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2510252
  • Mfr. Part No. 276819 DILM12-10(240V50HZ)
Each
$148.95
  • RS Stock No. 2510622
  • Mfr. Part No. 277767 DILM40(380V50HZ,440V60HZ)
Each
$508.70
  • RS Stock No. 2509454
  • Mfr. Part No. 104476 DILMF95(RAC120)
Each
$1,903.99
  • RS Stock No. 2510394
  • Mfr. Part No. 277139 DILM25-10(220V50/60HZ)
Each
$299.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy