Eaton DILM Contactor, 500V dc Coil, 3-Pole, 95 A, 4.5 kW, 1 NO, 400V
- RS Stock No.:
- 250-9914
- Mfr. Part No.:
- 239469 DILM95(240V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,440.00
(exc. GST)
$1,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.00 |
*price indicative
- RS Stock No.:
- 250-9914
- Mfr. Part No.:
- 239469 DILM95(240V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 95A | |
| Power Rating | 4.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 500V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 95A | ||
Power Rating 4.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 45 kW 240V ac 400V ac
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 400V
- Eaton DILM Contactor 3-Pole 96 kW, 400V
- Eaton DILM Contactor 4-Pole 6.5 kW, 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
