Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 130 A, 4.5 kW, 1 NO, 400V
- RS Stock No.:
- 250-9930
- Mfr. Part No.:
- 239485 DILM95(42V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,440.00
(exc. GST)
$1,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.00 |
*price indicative
- RS Stock No.:
- 250-9930
- Mfr. Part No.:
- 239485 DILM95(42V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 130A | |
| Series | DILM | |
| Power Rating | 4.5kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Contact | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 130A | ||
Series DILM | ||
Power Rating 4.5kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Contact | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 90mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 20 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 130 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
