Eaton DILM Contactor, 240V ac Coil, 3-Pole, 95 A, 45 kW 240V ac, 3 NO, 400V ac
- RS Stock No.:
- 632-4813
- Mfr. Part No.:
- 239469 DILM95(240V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,345.07
(exc. GST)
$1,479.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,345.07 |
*price indicative
- RS Stock No.:
- 632-4813
- Mfr. Part No.:
- 239469 DILM95(240V50HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 95A | |
| Series | DILM | |
| Power Rating | 45kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 95A | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Width | 90mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 160mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 95A | ||
Series DILM | ||
Power Rating 45kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 95A | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Width 90mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 160mm | ||
Pole and Throw Configuration 3P | ||
Eaton DILM Series Contactor, 240V AC Coil Voltage, 3NO Normal State Configuration - 239469 DILM95(240V50HZ)
Features & Benefits
Applications
How can I ensure it is compatible with my existing system?
Can it handle varying load conditions continuously?
How do I select the right contactor for my application needs?
Note
Related links
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
- Eaton DILM Contactor 3-Pole 4 kW 240V ac 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 1 NO, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
