Eaton DILM Installation Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 7.5 kW, 400V
- RS Stock No.:
- 251-0371
- Mfr. Part No.:
- 277050 DILM17-01(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$405.73
(exc. GST)
$446.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.73 |
*price indicative
- RS Stock No.:
- 251-0371
- Mfr. Part No.:
- 277050 DILM17-01(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Installation Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Auxiliary Contact Configuration | 1 | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 97mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Installation Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Auxiliary Contact Configuration 1 | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 97mm | ||
Width 45mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Installation Contactor 230 V ac/dc Coil 18 A 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Eaton DILM Installation Contactor 230 V ac/dc Coil 25 A 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 22 A 1 NO, 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 5.5 kW 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 15 kW
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
