Eaton DILMS12-R23 Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 12 A, 5.5 kW, 3 NO/2 NC, 400V

Subtotal (1 unit)*

$268.89

(exc. GST)

$295.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.89

*price indicative

RS Stock No.:
250-9808
Mfr. Part No.:
191735 DILMS12-R23(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

12A

Power Rating

5.5kW

Series

DILMS12-R23

Function

Installation Contactor

Normal State Configuration

3 NO/2 NC

Auxiliary Contact Configuration

3

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Contactor Application

Installation Contactor

Maximum Operating Temperature

60°C

Length

175mm

Depth

175mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2509802
  • Mfr. Part No. 191723 DILMS12-R23(24VDC)
Each
$294.42
  • RS Stock No. 2510257
  • Mfr. Part No. 276826 DILM12-10(42V50HZ,48V60HZ)
Each
$148.95
  • RS Stock No. 2510219
  • Mfr. Part No. 276707 DILM9-10(60VDC)
Each
$146.27
  • RS Stock No. 2510281
  • Mfr. Part No. 276861 DILM12-01(42V50HZ,48V60HZ)
Each
$148.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy