Eaton DILMS95-22(RDC24) Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 95 A, 45 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 250-9799
- Mfr. Part No.:
- 191717 DILMS95-22(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,954.47
(exc. GST)
$2,149.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,954.47 |
*price indicative
- RS Stock No.:
- 250-9799
- Mfr. Part No.:
- 191717 DILMS95-22(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 95A | |
| Series | DILMS95-22(RDC24) | |
| Power Rating | 45kW | |
| Function | Installation Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 175mm | |
| Width | 55mm | |
| Length | 175mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 95A | ||
Series DILMS95-22(RDC24) | ||
Power Rating 45kW | ||
Function Installation Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 175mm | ||
Width 55mm | ||
Length 175mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILMS95-22 Contactor 230 V ac/dc Coil 95 A 2 NO/2 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DILMS Contactor 230 V ac/dc Coil 18.5 kW, 2 NO/2 NC
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 24V dc 1 NC, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 115 A 27 V dc, 6 NO
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 1 NO, 400V
