Eaton DILM Contactor, 24V Coil, 4-Pole, 200 A, 90 kW, 690V

Subtotal (1 unit)*

$2,644.72

(exc. GST)

$2,909.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,644.72

*price indicative

RS Stock No.:
250-9574
Mfr. Part No.:
109924 DILMP200(RAC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

690V

Contact Current

200A

Series

DILM

Power Rating

90kW

Function

Reversing

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

200A

Contactor Application

Switching elements according to EN 50012

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

160mm

Length

160mm

Width

122mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy