Eaton DIUL Reversing Contactor, 220V ac/dc, 230 V ac/dc Coil, 32 A, 14 kW 24V, 6 NO, 400V
- RS Stock No.:
- 250-9505
- Mfr. Part No.:
- 107026 DIULM32/21(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,479.18
(exc. GST)
$1,627.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,479.18 |
*price indicative
- RS Stock No.:
- 250-9505
- Mfr. Part No.:
- 107026 DIULM32/21(RDC24)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Reversing Contactor | |
| Contact Voltage | 400V | |
| Contact Current | 32A | |
| Power Rating | 14kW | |
| Series | DIUL | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Contactor Application | Motor Start | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 117mm | |
| Length | 117mm | |
| Standards/Approvals | UL 60947-4-1, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Reversing Contactor | ||
Contact Voltage 400V | ||
Contact Current 32A | ||
Power Rating 14kW | ||
Series DIUL | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Contactor Application Motor Start | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 117mm | ||
Length 117mm | ||
Standards/Approvals UL 60947-4-1, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6 NO, 400V
- Eaton DIUL Reversing Contactor 25 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 115 A 27 V dc, 6 NO
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 4 kW 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6.5 kW 24V 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 32 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 3-Pole 240 V, 6 NO
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 12 A 6 NO, 400V
