Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 170 A, 3.5 kW, 1 NO, 400V
- RS Stock No.:
- 250-9488
- Mfr. Part No.:
- 107010 DILM170(RAC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,646.21
(exc. GST)
$2,910.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,646.21 |
*price indicative
- RS Stock No.:
- 250-9488
- Mfr. Part No.:
- 107010 DILM170(RAC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 170A | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 170A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 170A | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 170A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 500 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 25 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 380V
- Eaton DILM Contactor 230 V ac/dc Coil 160 A 690V
