Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 160 A, 23 kW 24V, 690V

Subtotal (1 unit)*

$1,965.28

(exc. GST)

$2,161.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,965.28

*price indicative

RS Stock No.:
250-9569
Mfr. Part No.:
109914 DILMP160(RAC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

160A

Power Rating

23kW

Series

DILM

Function

Reversing

Terminal Type

Screw

Contactor Application

AC operation

Operational Current Ie

160A

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

160mm

Length

160mm

Width

122mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy