Eaton DILM Contactor, 24V ac Coil, 3-Pole, 7 A, 17 kW, 1 NC, 400V

Subtotal (1 unit)*

$466.54

(exc. GST)

$513.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$466.54

*price indicative

RS Stock No.:
250-9381
Mfr. Part No.:
104410 DILMF8-10(RAC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

7A

Series

DILM

Power Rating

17kW

Function

Resistive Load, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Resistive Load

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Length

97mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

Width

45mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy