RS Better World

Schneider Electric TeSyS D Contactor, 110V dc Coil, 3-Pole, 25 A, 11 kW 110V dc, 3 NO

Subtotal (1 unit)*

$297.52

(exc. GST)

$327.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-4093
Mfr. Part No.:
LC1D25FL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Current

25A

Power Rating

11kW

Series

TeSyS D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Lug Ring

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

110V dc

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1

Depth

101mm

Length

101mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric TeSys series model is a 3 pole contactor featuring a 110 V dc operating coil which built-in bidirectional peak limiting diode suppressor, with an AC-3 full load current rating of 25 A. It is allows control by a maintained signal and compact in size which is suitable for use in a wide variety of application.

IP degree of protection IP20

Ambient air temperature for operation from -40 to 60 °C

Network frequency 50 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy